Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD BEUTEL-P 250 :: PE protective pouch PERMASTAT, 200 x 250 mm

Item-No.: ESD BEUTEL-P 250
€15,95
Category of goods: 1 = discountable

ESD BEUTEL-P 250

  • Product Description
  • Technical information
  • General
    • Type
    • PE protective pouch
    • Technology
    • 1000 M-Ohm - 10000 M-Ohm
    • Design
    • ESD
    • Assembly
    • Resealable
    • Colour
    • Transparent pink
  • Specials
    • Specification
    • Permanently dissipative
  • Measures
    • Width
    • 200 mm
    • Length
    • 250 mm
  • Packaging
    • Packaging
    • Pack of 100

Resealable PE protective pouch,
permanently dissipative.
1000 - 10,000 MOhm

Colour: pink transparent
Size: 200 x 250 mm
PU = Pack of 100



Manufacturer : STAT-X
Factory number : 03-0101-20810
Package weight : 0.985 kg
Technical information
  • General
    • Type
    • PE protective pouch
    • Technology
    • 1000 M-Ohm - 10000 M-Ohm
    • Design
    • ESD
    • Assembly
    • Resealable
    • Colour
    • Transparent pink
  • Specials
    • Specification
    • Permanently dissipative
  • Measures
    • Width
    • 200 mm
    • Length
    • 250 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual