Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD BEUTEL-C 150 :: PE protective pouch CARBOSTAT, 100 x 150 mm

Item-No.: ESD BEUTEL-C 150
€7,99
Category of goods: 1 = discountable

ESD BEUTEL-C 150

  • Product Description
  • Technical information
  • General
    • Type
    • PE protective pouch
    • Technology
    • 10 k-Ohm - 100 k-Ohm
    • Design
    • ESD
    • Assembly
    • Weldable
    • Colour
    • Black
  • Specials
    • Specification
    • Electrostatic volume conductive
  • Measures
    • Width
    • 100 mm
    • Length
    • 150 mm
  • Packaging
    • Packaging
    • Pack of 100

Resealable PE protective pouch,
electrostatically volume conductive.
10 - 100 KOhm

Colour: black
Size: 100 x 150 mm
PU = Pack of 100



Manufacturer : WARMBIER
Factory number : 3210.150
Package weight : 0.296 kg
Technical information
  • General
    • Type
    • PE protective pouch
    • Technology
    • 10 k-Ohm - 100 k-Ohm
    • Design
    • ESD
    • Assembly
    • Weldable
    • Colour
    • Black
  • Specials
    • Specification
    • Electrostatic volume conductive
  • Measures
    • Width
    • 100 mm
    • Length
    • 150 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual