Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD TESTSTATION :: Teubner ESD test station


ESD TESTSTATION

  • Product Description
  • Technical information
  • General
    • Type
    • ESD test station

Includes ESD base plate, connecting cable and wall brackets

The leakage resistance tester enables identification of a malfunction of conductive wristbands and footwear. In addition, an access control can be carried out using the integrated door opening function.

Two separate finger electrodes allow automatic recognition of the chosen test. LEDs show the operational readiness, the test process and the result.

If a negative result is produced, an acoustic signal can also be triggered. A relay output (safety extra low voltage), which is activated with a positive test result, can be used to actuate a door opener.

The tester can be set to three operating modes using an internal dip switch: single test (wristband or shoe test) and combined test (wristband and shoe test) or a shoe-to-shoe test. With the combined test, both tests must be completed in succession in a certain period of time, so that the relay output is activated. With the shoe-to-shoe test, the measurement takes place between the two shoe electrodes; it is not necessary to actuate the finger electrodes on the device. The device is controlled by a microcontroller, which can be configured using a PC via an internally accessible USB/RS232 interface. In this way, the limit values for the tests and sometimes can be set for the test procedure. The comparison of the resistance determination is also carried out using this interface.

Technical data:
Supply voltage: 230 VAC protection class II (do not connect with protective earth) T70°C C8, EN 60320-1
Power consumption: approx. 4 VA
Relay output: low protective voltage 24 VAC/DC max. 1 A
Wristband test connections: 4 mm — safety socket 4 mm — safety connector 10 mm — press-stud 4 mm — press-stud
Shoe test connections: DSub 9 pin for shoe electrode
Test electrodes: 42*52 mm stainless steel V2A relay output: 3-pin DIN socket with screw connection pin 1: N/C pin 2: centre contact pin 3: N/O
Housing: desktop housing for wall and desktop mounting Dimensions: WHD 264*180*110 mm Housing protection type: IP 20

Serial interface Transfer parameter and connection The transfer parameters are set internally and cannot be changed by the operator. Transfer rate: 9600 Baud parity: none Data width: 8 bit Stop bits: 1 connection assignment Socket mini USB B: A commercially available USB A – Mini B cable can be used as a connection cable.

(Stainless steel pillar shown not included)



Package weight : 4.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • ESD test station
Datasheet/manual