Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD PINSEL 6 :: ESD brush, diameter 6 mm x 155 mm, round

Item-No.: ESD PINSEL 6
€9,50
Category of goods: 1 = discountable

ESD PINSEL 6

  • Product Description
  • Technical information
  • General
    • Type
    • ESD brush
    • Design
    • 6 mm
  • Specials
    • Specification
    • Protected against electrostatic discharges
  • Measures
    • Ø
    • 6.0 mm
    • Length
    • 155 mm

ESD brush, diameter 6 mm x 155 mm
Protected against electrostatic discharges.



Manufacturer : WARMBIER
Factory number : 6100.201
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • ESD brush
    • Design
    • 6 mm
  • Specials
    • Specification
    • Protected against electrostatic discharges
  • Measures
    • Ø
    • 6.0 mm
    • Length
    • 155 mm
Datasheet/manual