Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD PINSEL 25 :: ESD brush, 25 mm flat

Item-No.: ESD PINSEL 25
€13,70
Category of goods: 1 = discountable

ESD PINSEL 25

  • Product Description
  • Technical information
  • General
    • Type
    • ESD brush
    • Design
    • 25 mm
    • Assembly
    • Flat
  • Specials
    • Specification
    • Protected against electrostatic discharges
  • Measures
    • Width
    • 25 mm

Protected against electrostatic discharges.



Manufacturer : WARMBIER
Factory number : 6100.105
Package weight : 0.027 kg
Technical information
  • General
    • Type
    • ESD brush
    • Design
    • 25 mm
    • Assembly
    • Flat
  • Specials
    • Specification
    • Protected against electrostatic discharges
  • Measures
    • Width
    • 25 mm
Datasheet/manual