Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD HSTF-XL :: ESD Top-Fit gloves, size XL

Item-No.: ESD HSTF-XL
€2,99
Category of goods: 1 = discountable

ESD HSTF-XL

  • Product Description
  • Technical information
  • General
    • Type
    • ESD gloves
    • Design
    • Size XL
    • Technology
    • Lint-free
    • Assembly
    • Work gloves
    • Model
    • With dipped fingertips (polyurethane)
    • Material
    • Wafer-thin polyester fabric
  • Specials
    • Specification
    • Protected against electrostatic discharges

1 pair of lint-free assembly gloves,
made from wafer-thin polyester fabric with
dipped fingertips (polyurethane).
Size: XL



Manufacturer : STAT-X
Factory number : 911000 000036
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • ESD gloves
    • Design
    • Size XL
    • Technology
    • Lint-free
    • Assembly
    • Work gloves
    • Model
    • With dipped fingertips (polyurethane)
    • Material
    • Wafer-thin polyester fabric
  • Specials
    • Specification
    • Protected against electrostatic discharges
Datasheet/manual