Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD HS-M :: ESD gloves, size M

Item-No.: ESD HS-M
€1,70
Category of goods: 1 = discountable

ESD HS-M

  • Product Description
  • Technical information
  • General
    • Type
    • ESD gloves
    • Design
    • Size M
    • Technology
    • Lint-free
    • Material
    • Polyester with conductive fibres
  • Specials
    • Specification
    • Protected against electrostatic discharges
  • Packaging
    • Packaging
    • 1 pair

1 pair of ESD gloves, size M
Polyester with guiding fibre, lint-free.



Manufacturer : STAT-X
Factory number : 911000 000005
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • ESD gloves
    • Design
    • Size M
    • Technology
    • Lint-free
    • Material
    • Polyester with conductive fibres
  • Specials
    • Specification
    • Protected against electrostatic discharges
  • Packaging
    • Packaging
    • 1 pair
Datasheet/manual