Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD FERSENBAND :: ESD heel and toe strap

Item-No.: ESD FERSENBAND
€6,85
Category of goods: 1 = discountable

ESD FERSENBAND

  • Product Description
  • Technical information
  • General
    • Type
    • ESD heel strip
    • Design
    • With Velcro fastener
  • Specials
    • Specification
    • Protected against electrostatic discharges

Fast and safe earthing of temporary workers and cleaning staff.

• Can be adjusted to shoe size by clip or rip-tape fastening
• Heel strap for flat outdoor shoes
• Toe strap for high outdoor shoes
• Integrated conductive contact strap
• Extremely long-life
• Suitable for left and right shoes
• 1 MOhm safety resistor

Colour: black outside, white inside, grey contact strap
Design: double-laminated rubber sole, conductive contact strip, clip or rip-tape fastening (with D ring)
Material: synthetic rubber, inner/outer made from insulating/conductive rubber, conductive polyester strip with nylon thread

Dimensions: rubber sole 1.8 mm thick, 3.8 cm wide
Conductive contact strap 57 cm (heel strap) or 35 cm (toe strap) long

Application information: Heel/toe straps must be worn on both shoes to reliably prevent charge


Included with delivery: 1 unit



Manufacturer : STAT-X
Factory number : 911000 000002
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • ESD heel strip
    • Design
    • With Velcro fastener
  • Specials
    • Specification
    • Protected against electrostatic discharges
Datasheet/manual