Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD BODENBAND :: ESD floor marking tape

Item-No.: ESD BODENBAND
€15,95
Category of goods: 1 = discountable

ESD BODENBAND

  • Product Description
  • Technical information
  • General
    • Type
    • Floor marking tape
    • Design
    • ESD
    • Material
    • PVC film
  • Measures
    • Length
    • 33 m
    • Width
    • 50 mm

Floor marking tape
Warning sign for ESD area.

Material: PVC film
Length: 33 m
Width: 50 mm



Manufacturer : STAT-X
Factory number : 02-0702-00003
Package weight : 0.226 kg
Technical information
  • General
    • Type
    • Floor marking tape
    • Design
    • ESD
    • Material
    • PVC film
  • Measures
    • Length
    • 33 m
    • Width
    • 50 mm
Datasheet/manual