Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD SK 3 BL :: ESD spiral discharge cable, pin plug/press-stud 3 mm


ESD SK 3 BL

  • Product Description
  • Technical information
  • General
    • Type
    • ESD spiral cable
    • Design
    • Built-in protective resistor
    • Assembly
    • Spiralkabel
    • Colour
    • Light blue
  • Interfaces
    • Connection
    • 3 mm push button/4 mm banana plug
  • Measures
    • Length
    • 2400 mm

ESD discharge cable with integrated resistor.

Spiral cable, 1-sided pin plug
Incl. crocodile clip for the pin plug
Press-stud, 3.0mm
Length: 2.4 m



Manufacturer : STAT-X
Factory number : 910900 000018
Package weight : 0.035 kg
Technical information
  • General
    • Type
    • ESD spiral cable
    • Design
    • Built-in protective resistor
    • Assembly
    • Spiralkabel
    • Colour
    • Light blue
  • Interfaces
    • Connection
    • 3 mm push button/4 mm banana plug
  • Measures
    • Length
    • 2400 mm
Datasheet/manual