0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD SK 10 BL :: ESD spiral discharge cable, pin plug/press-stud 10 mm

Item-No.: ESD SK 10 BL
€5,15
Category of goods: 1 = discountable

ESD SK 10 BL

  • Product Description
  • Technical information
  • General
    • Type
    • ESD spiral cable
    • Design
    • Built-in protective resistor
    • Assembly
    • Spiral cable
    • Colour
    • Light blue
  • Interfaces
    • Connection
    • 10 mm push button/4 mm banana plug
  • Measures
    • Length
    • 2400 mm
ESD discharge cable with integrated resistor.

Spiral cable, 1-sided pin plug
Press-stud, 10.0mm
Length: 2.4 m
A crocodile clip is attached to the pin plug that can be removed by pulling it.



Manufacturer : STAT-X
Factory number : 910900 000022
Package weight : 0.036 kg
Technical information
  • General
    • Type
    • ESD spiral cable
    • Design
    • Built-in protective resistor
    • Assembly
    • Spiral cable
    • Colour
    • Light blue
  • Interfaces
    • Connection
    • 10 mm push button/4 mm banana plug
  • Measures
    • Length
    • 2400 mm
Datasheet/manual