Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD SK 10-10 BL :: ESD spiral discharge cable, 2x press-studs, 10/10 mm

Item-No.: ESD SK 10-10 BL
€4,55
Category of goods: 1 = discountable

ESD SK 10-10 BL

  • Product Description
  • Technical information
  • General
    • Type
    • ESD spiral cable
    • Design
    • Built-in protective resistor
    • Assembly
    • Spiralkabel
  • Interfaces
    • Connection
    • 2x 10 mm/10 mm push button
  • Measures
    • Length
    • 2400 mm

ESD discharge cable with integrated resistor.

Spiral cable, 2x press-stud 10 mm/10 mm
Length: 2.4 m



Manufacturer : STAT-X
Factory number : 910900 000023
Package weight : 0.033 kg
Technical information
  • General
    • Type
    • ESD spiral cable
    • Design
    • Built-in protective resistor
    • Assembly
    • Spiralkabel
  • Interfaces
    • Connection
    • 2x 10 mm/10 mm push button
  • Measures
    • Length
    • 2400 mm
Datasheet/manual