Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD SERVICEKIT :: Mobile ESD workstation

Item-No.: ESD SERVICEKIT
€42,30
Category of goods: 1 = discountable

ESD SERVICEKIT

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile ESD workstation
    • Technology
    • 10 MOHM - 100 MOhm
    • Design
    • Antistatic mat
    • Assembly
    • Wrist strap with coiled cable

The mobile workstation for service engineers comprises:
- Work mat 590 x 590 mm, 10 MOhm - 100 MOhm
- Case
- Wrist strap with spiral cable
- Spiral earthing cable
- Button size: 10 mm
- Cleaning kit for smooth surfaces



Manufacturer : STAT-X
Factory number : 920000 000002
Package weight : 0.735 kg
Technical information
  • General
    • Type
    • Mobile ESD workstation
    • Technology
    • 10 MOHM - 100 MOhm
    • Design
    • Antistatic mat
    • Assembly
    • Wrist strap with coiled cable
Datasheet/manual