Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD MATTE 1200 :: ESD desktop work mat 1200 x 600

Item-No.: ESD MATTE 1200
€36,60
Category of goods: 1 = discountable

ESD MATTE 1200

  • Product Description
  • Technical information
  • General
    • Type
    • ESD table work mat
    • Technology
    • 1 M-Ohm / 10 - 100 MOhm
    • Design
    • Antistatic mat
    • Assembly
    • Abrasion-resistant, permanently elastic
    • Model
    • Lötmatte
    • Material
    • Halogen-free
  • Specials
    • Specification
    • Soldering tin- and heat-resistant
  • Interfaces
    • Connection
    • 2x 10 mm push buttons
  • Measures
    • Width
    • 1200 mm
    • Height
    • 2 mm
    • Length
    • 600 mm
  • Electrical values
    • Approval
    • According to DIN EN 61340-5/-1

ESD work mat packed rounded corners, packaged in single boxes

• Electrical conductivity
· Top: 10 - 100 MOhm (dissipative)
· Bottom: 1 MOhm (conductive)
• Fastenings: 2x 10 mm press-studs
• Dual-layer composite covering
• Wear-resistant synthetic rubber
• Soldering tin- and heat-resistant
• Abrasion-resistant, permanently elastic
• Halogen-free
• Volume-conductive and dissipative
• Meets the requirements DIN EN 61340-5-1
• Dimensions: 600 x 1200 x 2 mm
• Colour: platinum grey



Manufacturer : STAT-X
Factory number : 921804 000008
Package weight : 2.269 kg
RoHS : conform
Technical information
  • General
    • Type
    • ESD table work mat
    • Technology
    • 1 M-Ohm / 10 - 100 MOhm
    • Design
    • Antistatic mat
    • Assembly
    • Abrasion-resistant, permanently elastic
    • Model
    • Lötmatte
    • Material
    • Halogen-free
  • Specials
    • Specification
    • Soldering tin- and heat-resistant
  • Interfaces
    • Connection
    • 2x 10 mm push buttons
  • Measures
    • Width
    • 1200 mm
    • Height
    • 2 mm
    • Length
    • 600 mm
  • Electrical values
    • Approval
    • According to DIN EN 61340-5/-1
Datasheet/manual