Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD KROKO :: ESD crocodile clip, isolated

Item-No.: ESD KROKO
€3,70
Category of goods: 1 = discountable

ESD KROKO

  • Product Description
  • Technical information
  • General
    • Type
    • ESD crocodile clip
    • Technology
    • 1 mega-ohm safety resistance per port
    • Assembly
    • Insulated
  • Specials
    • Specification
    • Earth bonding point (EBP)
  • Interfaces
    • Connection
    • 10 mm push button/4 mm banana plug

Earth bonding point (EBP)

Isolated crocodile clip with
10-mm press-stud and 4-mm pin plug.



Manufacturer : STAT-X
Factory number : 921100 000006
Package weight : 0.018 kg
Technical information
  • General
    • Type
    • ESD crocodile clip
    • Technology
    • 1 mega-ohm safety resistance per port
    • Assembly
    • Insulated
  • Specials
    • Specification
    • Earth bonding point (EBP)
  • Interfaces
    • Connection
    • 10 mm push button/4 mm banana plug
Datasheet/manual