Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD HGB-K10 :: ESD plastic wrist strap, press-stud 10 mm

Item-No.: ESD HGB-K10
€3,30
Category of goods: 1 = discountable

ESD HGB-K10

  • Product Description
  • Technical information
  • General
    • Type
    • ESD plastic strap
    • Design
    • Adjustable, elastic
    • Assembly
    • Adjustable, elastic
    • Material
    • antiallergenic
    • Colour
    • Light blue
  • Interfaces
    • Connection
    • Push button, 10 mm

Synthetic fibre safety wrist strap.
Guaranteed permanent earthing at the workplace.

Adjustable, elastic, non-allergenic,
10-mm press-stud.
Colour: light blue
Length: 20 cm



Manufacturer : STAT-X
Factory number : 910900 000017
Package weight : 0.015 kg
Technical information
  • General
    • Type
    • ESD plastic strap
    • Design
    • Adjustable, elastic
    • Assembly
    • Adjustable, elastic
    • Material
    • antiallergenic
    • Colour
    • Light blue
  • Interfaces
    • Connection
    • Push button, 10 mm
Datasheet/manual