Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD EBP110-24 :: Earthing box, 1x 10 mm push-button/2x 4 mm safety socket

Item-No.: ESD EBP110-24
€14,90
Category of goods: 1 = discountable

ESD EBP110-24

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing box
    • Technology
    • 1 mega-ohm safety resistance per port
    • Design
    • 2 m earth conductor with 4 mm lug
  • Specials
    • Specification
    • Earth bonding point (EBP)
  • Interfaces
    • Connection
    • 10 mm push button/2x 4 mm banana plug

Earth bonding point (EBP)
1 MOhm safety resistor per connection.

2 m earth conductor with 4 mm lug
Tabletop and under-table mounting.
1x 10 mm push-button
2x 4 mm safety socket



Manufacturer : WARMBIER
Factory number : 2200.121.10.2
Package weight : 0.063 kg
Technical information
  • General
    • Type
    • Earthing box
    • Technology
    • 1 mega-ohm safety resistance per port
    • Design
    • 2 m earth conductor with 4 mm lug
  • Specials
    • Specification
    • Earth bonding point (EBP)
  • Interfaces
    • Connection
    • 10 mm push button/2x 4 mm banana plug
Datasheet/manual