Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD EBP-S :: Earth connection via blind plug

Item-No.: ESD EBP-S
€17,40
Category of goods: 1 = discountable

ESD EBP-S

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing connection
    • Technology
    • 1 mega-ohm safety resistance per port
    • Design
    • Via blind plug
    • Assembly
    • 10 mm push button
  • Specials
    • Specification
    • Earth bonding point (EBP)
  • Interfaces
    • Connection
    • Blind plug with earthing contact, 2m coiled cable

Earth bonding point (EBP) — earth connection via earthing protective blind plug

• 1 MOhm safety resistor
• 2.4 m coiled cable
• Push button, 10 mm



Manufacturer : STAT-X
Factory number : 02-0502-00198
Package weight : 0.046 kg
Technical information
  • General
    • Type
    • Earthing connection
    • Technology
    • 1 mega-ohm safety resistance per port
    • Design
    • Via blind plug
    • Assembly
    • 10 mm push button
  • Specials
    • Specification
    • Earth bonding point (EBP)
  • Interfaces
    • Connection
    • Blind plug with earthing contact, 2m coiled cable
Datasheet/manual