Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD EBP-6 :: Central earth strip

Item-No.: ESD EBP-6
€13,20
Category of goods: 1 = discountable

ESD EBP-6

  • Product Description
  • Technical information
  • General
    • Type
    • Central earth strip
    • Design
    • Max. 6 earth strips
  • Specials
    • Specification
    • Earth bonding point (EBP)
  • Interfaces
    • Connection
    • Screw connection for 4 mm eyelet

Earth bonding point (EBP)

Terminal strip to connect
max. 6 earth strips,
screw connections for 4-mm eyelet.



Manufacturer : WARMBIER
Factory number : 2200.B
Package weight : 0.04 kg
Technical information
  • General
    • Type
    • Central earth strip
    • Design
    • Max. 6 earth strips
  • Specials
    • Specification
    • Earth bonding point (EBP)
  • Interfaces
    • Connection
    • Screw connection for 4 mm eyelet
Datasheet/manual