Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD EBP-10 :: ESD push button distributor, 10 mm

Item-No.: ESD EBP-10
€23,50
Category of goods: 1 = discountable

ESD EBP-10

  • Product Description
  • Technical information
  • General
    • Type
    • ESD push button distribution board
    • Technology
    • 1 mega-ohm safety resistance per port
    • Design
    • Push button distributor, 10 mm
  • Specials
    • Specification
    • Earth bonding point (EBP)

Earth bonding point (EBP)
1 MOhm safety resistor per connection.

Press-stud distributor, 10 mm.



Manufacturer : STAT-X
Factory number : 02-0502-00155
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • ESD push button distribution board
    • Technology
    • 1 mega-ohm safety resistance per port
    • Design
    • Push button distributor, 10 mm
  • Specials
    • Specification
    • Earth bonding point (EBP)
Datasheet/manual