Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD DK-10 :: ESD socket

Item-No.: ESD DK-10
€2,99
Category of goods: 1 = discountable

ESD DK-10

  • Product Description
  • Technical information
  • General
    • Type
    • ESD socket
    • Technology
    • 1 mega-ohm safety resistance per port
  • Interfaces
    • Connection
    • 10 mm push button/4 mm banana plug
Earth bonding point (EBP)

10-mm press-stud (stackable)
and 4-mm pin plug.



Manufacturer : WARMBIER
Factory number : 2287.10.10
Package weight : 0.007 kg
Technical information
  • General
    • Type
    • ESD socket
    • Technology
    • 1 mega-ohm safety resistance per port
  • Interfaces
    • Connection
    • 10 mm push button/4 mm banana plug
Datasheet/manual