0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD BAND :: Anti-static wrist strap, including spiral cable

Item-No.: ESD BAND
€3,95
Category of goods: 1 = discountable

ESD BAND

  • Product Description
  • Technical information
  • General
    • Type
    • ESD dissipation band
    • Design
    • With spiral cable
    • Assembly
    • With spiral cable
  • Interfaces
    • Connection
    • Bananenstecker 4 mm / Krokoklemme
  • Measures
    • Width
    • 2 mm
    • Length
    • 23 mm
Anti-static rip-tape strap with dissipative spiral cable

To work safely on sensitive components.

• Nylon rip-tape fastening strap (2x 23 cm) with inner, conductive carbon coating
• Earthing spiral cable approx. 70 - 160 cm
• Built-in mega-ohm resistor
• Resistance: 1 MOhm
• 10-mm press-stud on the rip-tape fastening strap
• Pin plug and crocodile clip on the cable end



Manufacturer : SPROTEK
Factory number : ST-A601
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • ESD dissipation band
    • Design
    • With spiral cable
    • Assembly
    • With spiral cable
  • Interfaces
    • Connection
    • Bananenstecker 4 mm / Krokoklemme
  • Measures
    • Width
    • 2 mm
    • Length
    • 23 mm
Datasheet/manual