Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ES22 2OE :: Emergency stop switch - Ø 22 mm, 2-pin, 2 NC contact

Item-No.: ES22 2OE
€82,80
Category of goods: 1 = discountable

ES22 2OE

  • Product Description
  • Technical information
  • General
    • Type
    • Emergency stop switch
    • Design
    • 2 NC contacts
    • Assembly
    • With switching status indicator
    • Pole number
    • Soldering lugs
    • Colour
    • Red/yellow anodised
  • Interfaces
    • Connection
    • Soldering lugs
  • Electrical values
    • Load limit
    • 24 V DC / 1 A
  • Measures
    • Height
    • 34.5 mm

Emergency stop switch for tough applications

This red/yellow anodised emergency switch manufactured from aluminium has been especially designed for heavy-duty applications. A high level of impact resistance (IK10) and the IP65 seal to the front panel allow it to be used in a variety of environments. The push-pull function and the switching status indicator allow the user to quickly and easily capture the current switching status.


  • 100,000 cycles of mechanical service life

  • IK10, no axis deformation even after heavy impacts

  • Low installation depth

  • Switching status indicator




Manufacturer : APEM
Factory number : ES1S41653
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Emergency stop switch
    • Design
    • 2 NC contacts
    • Assembly
    • With switching status indicator
    • Pole number
    • Soldering lugs
    • Colour
    • Red/yellow anodised
  • Interfaces
    • Connection
    • Soldering lugs
  • Electrical values
    • Load limit
    • 24 V DC / 1 A
  • Measures
    • Height
    • 34.5 mm
Datasheet/manual