Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSATZ XY LF8522 :: Replacement heating element for LF-852D II station

Item-No.: ERSATZ XY LF8522
€69,95




ERSATZ XY LF8522

  • Product Description
  • Technical information
  • General
    • Type
    • Heating element
    • Model
    • XY LF8522
    • Substitute for
    • LF-852 II
Replacement heating element for LF-852D II station

200 - 240 V, 1000 W



Manufacturer : XYTRONIC
Factory number : 79-510312
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating element
    • Model
    • XY LF8522
    • Substitute for
    • LF-852 II
Datasheet/manual