Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSATZ XY LF852 :: Replacement heating element for station LF-852D/LF-853D


ERSATZ XY LF852

  • Product Description
  • Technical information
  • General
    • Type
    • Heating element
    • Model
    • XY LF852
    • Substitute for
    • LF-852D, LF-853D

Replacement heating element for station LF-852D/LF-853D.

200 - 240 V, 600 W



Manufacturer : XYTRONIC
Factory number : 79-560012
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating element
    • Model
    • XY LF852
    • Substitute for
    • LF-852D, LF-853D
Datasheet/manual