Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSATZ XY 79A :: Replacement ceramic heating element for irons 107 ESD


ERSATZ XY 79A

  • Product Description
  • Technical information
  • General
    • Type
    • Heating element
    • Model
    • XY 79A
    • Substitute for
    • 107ESD

Replacement ceramic heating element for irons 107 ESD.



Manufacturer : XYTRONIC
Factory number : 79A02406P
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating element
    • Model
    • XY 79A
    • Substitute for
    • 107ESD
Datasheet/manual