Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSATZ XY 26A :: Replacement holder for irons 105/106/107/108 ESD


ERSATZ XY 26A

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron holder
    • Model
    • XY 26A
    • Substitute for
    • 105ESD, 106ESD, 107ESD, 108ESD

Replacement holder for soldering irons.



Manufacturer : XYTRONIC
Factory number : 26A140172SF
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron holder
    • Model
    • XY 26A
    • Substitute for
    • 105ESD, 106ESD, 107ESD, 108ESD
Datasheet/manual