Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSATZ XY 210ESD :: Replacement heating element for piston 210ESD


ERSATZ XY 210ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Heating element
    • Model
    • XY 210ESD
    • Substitute for
    • 210ESD, LF-953D, LF-1000, LF-7000, LF-8000
  • Measures
    • Length
    • 80.0 mm
    • Ø
    • 9.0 mm
    • Øinternal
    • 5.5 mm
  • Implementation
    • power supply
    • 32 V DC
  • Electrical values
    • Performance
    • 100 W

Replacement heating element for piston 2010 ESD.



Manufacturer : XYTRONIC
Factory number : 79-210012U
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating element
    • Model
    • XY 210ESD
    • Substitute for
    • 210ESD, LF-953D, LF-1000, LF-7000, LF-8000
  • Measures
    • Length
    • 80.0 mm
    • Ø
    • 9.0 mm
    • Øinternal
    • 5.5 mm
  • Implementation
    • power supply
    • 32 V DC
  • Electrical values
    • Performance
    • 100 W
Datasheet/manual