Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSATZ XY 108ESD :: Replacement heating element for piston 108ESD


ERSATZ XY 108ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Heating element
    • Model
    • XY 108ESD
    • Substitute for
    • 108ESD
  • Measures
    • Length
    • 60.0 mm
    • Ø
    • 3.8 mm
  • Implementation
    • power supply
    • 32 V DC
  • Electrical values
    • Performance
    • 80 W

Replacement heating element for piston 108ESD

32 V, 80 W



Manufacturer : XYTRONIC
Factory number : 79-208043
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating element
    • Model
    • XY 108ESD
    • Substitute for
    • 108ESD
  • Measures
    • Length
    • 60.0 mm
    • Ø
    • 3.8 mm
  • Implementation
    • power supply
    • 32 V DC
  • Electrical values
    • Performance
    • 80 W
Datasheet/manual