Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSATZ XY 106V :: Replacement heating element for piston 106V


ERSATZ XY 106V

  • Product Description
  • Technical information
  • General
    • Type
    • Heating element
    • Model
    • XY 106V
    • Substitute for
    • LF-369D
  • Electrical values
    • Performance
    • 45 W

Replacement heating element for iron DIA 100.



Manufacturer : XYTRONIC
Factory number : 79-502541
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating element
    • Model
    • XY 106V
    • Substitute for
    • LF-369D
  • Electrical values
    • Performance
    • 45 W
Datasheet/manual