Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMC FL 26-9,0G :: 26-pin ERNI female multipoint connector, 9 mm, type B, straight

Item-No.: SMC FL 26-9,0G
€2,99
Category of goods: 1 = discountable

SMC FL 26-9,0G

  • Product Description
  • Technical information
  • General
    • Type
    • SMC connector
    • Design
    • Female
    • Pole number
    • 26
    • Assembly
    • Straight
    • Temperatur max.
    • -55 ... +125
    • Colour
    • Black
  • Specials
    • Specification
    • Female multipoint connector, type B
  • Measures
    • Length
    • 21.6 mm
    • Width
    • 4.2 mm
    • Height
    • 9.0 mm
    • Content spacing
    • 1.27 mm
  • Electrical values
    • Load limit
    • 500 V / 1.2 A

Female multipoint connector type B, straight, 26-pin

The combination of different heights allows for high flexibility in "board-to-board" applications. With the appropriate combination of female and male connectors, PCB spacings of 8/9.4/10.8 and 12.2 mm are possible owing to the stacking technique. When used in combination with angled plug connectors, board-to-board solutions at angles of 90°/180° are possible.



Manufacturer : ERNI
Factory number : 124044
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMC connector
    • Design
    • Female
    • Pole number
    • 26
    • Assembly
    • Straight
    • Temperatur max.
    • -55 ... +125
    • Colour
    • Black
  • Specials
    • Specification
    • Female multipoint connector, type B
  • Measures
    • Length
    • 21.6 mm
    • Width
    • 4.2 mm
    • Height
    • 9.0 mm
    • Content spacing
    • 1.27 mm
  • Electrical values
    • Load limit
    • 500 V / 1.2 A
Datasheet/manual