Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON WF4630DWF :: 4-in-1 multifunction printer with LAN/WIFI

SAVE12%
Item-No.: EPSON WF4630DWF
€199,00
€174,90




Epson WorkForce Pro WP-4630DWF

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Resolution
    • 4800 x 1200 dpi
    • Pages/min black
    • 34
    • Pages/min coulor
    • 30
    • Duty cycle (max.)
    • 30000 Pages per month
    • Paper capacity
    • 330 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 34 pages/min (b/w), 30 pages (colour)
    • Noise
    • 53 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Compatible
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 33.6 kbps, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100/1000 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Display
    • Display
    • Touch panel, 8.8 cm with colour display
  • Electrical values
    • Power input (printing)
    • 20 W
    • Power input (Standby)
    • 1.8 W
  • Measures
    • Width
    • 461 mm
    • Depth
    • 422 mm
    • Height
    • 342 mm
  • Weights
    • Weight
    • 14.2 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

4-in-1 Business-Inkjet
  • 4-in-1 for DIN A4 format: duplex printing, scanning, faxing and copying

  • Time savings: quicker than a laser printer for typical printing jobs3

  • Powerful: high-speed full-duplex business multifunction device

  • Ideal for companies: excellent reliability for monthly printing volumes of up to 30,000 pages4

  • Flexible and easy to use: intuitive touchscreen display and numerous connection options

  • Advanced PrecisionCore technology: innovative printer head technology from Epson


Save time and money
The printing costs per page are up to 50% lower than compared to comparable colour laser printers3. As the printer needs virtually no warm-up time, you also save time for typical print jobs3. The WorkForce Pro WF-4630DWF consumes up to 80% less power than comparable colour laser printers3.

High output
The high yield ink cartridges require very little maintenance. Thanks to printing speeds of up to 20 pages/minute in black and white and in colour1, you can quickly output outstanding prints with a resolution of up to 4800 x 1200 dpi. The paper capacity of up to 330 sheets ensures you do not waste valuable time reloading paper.

Ideal for companies
This inkjet printer has a monthly printing volume of up to 30,000 pages4. Thanks to the quick-drying Epson DURABrite Ultra Ink, the printer achieves extremely high printing speeds, in particular for duplex printing.

Flexible and easy to use
The intuitive touchscreen provides quick access to the functions. You can use the rear paper feed to manually insert a variety of media (such as envelopes and labels). Thanks to Epson Connect5, you can also directly print anywhere from smartphones, tablets and other devices. With Wi-Fi Direct™, you can print directly from supported wireless devices without a connection to a router. Compatibility with the Document Capture Pro software6 provides seamless integration into the majority of document management systems.

Advanced PrecisionCore technology
The innovative PrecisionCore printer head technology from Epson allows you to achieve not just excellent quality for which Epson is known, but also fast printing speed, which is a must for offices and commercial and industrial printing.
Product features

  1. In accordance with ISO/IEC 24734, it boasts the average ESAT value in the "Office" category for single-sided and duplex A4 printing in standard mode. You can find more information at: www.epson.eu/testing

  2. Average yield per page based on ISO/IEC 24711/24712. The actual yield depends on the printed documents and the operating conditions. You can find more information at: http://www.epson.eu/pageyield

  3. You can find more information at: www.epson.eu/inkjetsaving

  4. Maximum number of pages printed per month based on the printer performance, including the printing speed as per ISO and paper management

  5. Supports the following languages: Dutch, English, French, German, Italian, Portuguese, Spanish. Wireless Internet connection required. You can find more information and a list of supported devices at www.epsonconnect.eu

  6. Must be downloaded from the Epson website




Manufacturer : EPSON
Factory number : C11CD10301
Package weight : 17.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Resolution
    • 4800 x 1200 dpi
    • Pages/min black
    • 34
    • Pages/min coulor
    • 30
    • Duty cycle (max.)
    • 30000 Pages per month
    • Paper capacity
    • 330 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 34 pages/min (b/w), 30 pages (colour)
    • Noise
    • 53 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Compatible
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 33.6 kbps, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100/1000 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Display
    • Display
    • Touch panel, 8.8 cm with colour display
  • Electrical values
    • Power input (printing)
    • 20 W
    • Power input (Standby)
    • 1.8 W
  • Measures
    • Width
    • 461 mm
    • Depth
    • 422 mm
    • Height
    • 342 mm
  • Weights
    • Weight
    • 14.2 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing