Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 54110845 :: SKINTOP BRUSH ADD ON M 50x1.5

Item-No.: LAPP 54110845
€19,95
Category of goods: 1 = discountable

M50 x 1,5

  • Product Description
  • Technical information
  • General
    • Design
    • EMC shield contact
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -20°C … +100°C
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • SW 1/2
    • 56 mm
    • clamping zone
    • 14 mm
    • thread length
    • 12 mm

Innovative EMC expansion for SKINTOP® ST(R)-M plastic cable glands.
The world's first patented active EMC locknuts!

• Optimum, low-resistance 360° shield contact
• Cut through the cutting edges when tightening the insulating layer of the housing or control cabinet and thus ensure perfect contact
• Easy to disassemble
• Large, visible shield contact
• Safe and uncomplicated



Manufacturer : LAPPKABEL
Factory number : 54110845
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Design
    • EMC shield contact
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -20°C … +100°C
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • SW 1/2
    • 56 mm
    • clamping zone
    • 14 mm
    • thread length
    • 12 mm
Datasheet/manual