Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 54110841 :: SKINTOP BRUSH ADD ON M 20x1.5

Item-No.: LAPP 54110841
€4,30
Category of goods: 1 = discountable

M20 x 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • EMV-Gegenmutter
    • Model
    • SKINTOP BRUSH ADD-ON
    • Design
    • EMC shield contact
    • Thread
    • Metric
    • Thread outside
    • 20 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -20°C ... +100°C
    • Colour
    • Silver
  • Measures
    • clamping zone
    • 5 mm
    • SW 1/2
    • 24 mm
    • thread length
    • 10 mm

Innovative EMC expansion for SKINTOP® ST(R)-M plastic cable glands.
The world's first patented active EMC locknuts!

• Optimum, low-resistance 360° shield contact
• Cut through the cutting edges when tightening the insulating layer of the housing or control cabinet and thus ensure perfect contact
• Easy to disassemble
• Large, visible shield contact
• Safe and uncomplicated



Manufacturer : LAPPKABEL
Factory number : 54110841
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • EMV-Gegenmutter
    • Model
    • SKINTOP BRUSH ADD-ON
    • Design
    • EMC shield contact
    • Thread
    • Metric
    • Thread outside
    • 20 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -20°C ... +100°C
    • Colour
    • Silver
  • Measures
    • clamping zone
    • 5 mm
    • SW 1/2
    • 24 mm
    • thread length
    • 10 mm
Datasheet/manual