Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS WL 13N :: VISATON wall-mounted speaker, flat, 100 V


VIS WL 13N

  • Product Description
  • Technical information
  • General
    • Type
    • Wall speaker
    • Technology
    • 100 V transmission technology
    • Colour
    • White
    • Noise
    • 88 dB
    • Material
    • Wooden housing
    • Design
    • Flat
  • Measures
    • Height
    • 170 mm
    • Width
    • 280 mm
    • Depth
    • 65 mm
  • Electrical values
    • Performance
    • 6/3/5/1 W
    • Frequency range
    • 150 ... 20000 Hz
  • Weights
    • Weight
    • 1.4 kg

VISATON wall-mounted speaker for 100-V technology, white

With a wooden cabinet and perforated metal grille. Fitted with a high quality
full-range speaker. Good music reproduction and clear speech intelligibility. To mount speaker,
the rear wall of the speaker is secured using two screws, the cabinet is then fitted
and held in place with two stable springs. Connected to 100-V network and level adjustment using
pressure spring mechanism.

- Transformer adaptation: 1.5, 3, 6 watt
- Mean sound pressure level: 88 dB
- Transmission range: 150 - 20,000 Hz
- Dimensions: 280 x 170 x 65 mm
- Colour: white
- Weight: 1.4 kg



Manufacturer : VISATON
Factory number : 50302
Package weight : 1.523 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall speaker
    • Technology
    • 100 V transmission technology
    • Colour
    • White
    • Noise
    • 88 dB
    • Material
    • Wooden housing
    • Design
    • Flat
  • Measures
    • Height
    • 170 mm
    • Width
    • 280 mm
    • Depth
    • 65 mm
  • Electrical values
    • Performance
    • 6/3/5/1 W
    • Frequency range
    • 150 ... 20000 Hz
  • Weights
    • Weight
    • 1.4 kg
Datasheet/manual