Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS DL18/1-100 :: VISATON full-range ceiling speaker


Visaton DL 18/1 100 V (RAL 9010)

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling speaker
    • Colour
    • White
  • Specials
    • Specification
    • Incl. protective grille

17-cm (6.5") ceiling-mounted speaker with corrosion-resistant cover grille (RAL 9010), suitable for installation in suspended ceilings of any material. Fitted with a full-range speaker. Quick assembly using a false ceiling cut-out into which the speaker with transformer and mounting ring is inserted. Connected to the 100-V power supply and level adjuster (where necessary) by a simple pressure spring mechanism. The stylish cover grille is quick and practical to fasten with a bayonet connection.


Properties:
• Moisturised cone
• UV-resistant
• Metal version, corrosion-proof
• Functional at low temperatures in accordance with EN 60068-2-1 (-40°C; 96 h)
• Meets the requirements of Germanischer Lloyd (requirements for electrical equipment/cold)



Manufacturer : VISATON
Factory number : 50105
Package weight : 1.442 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling speaker
    • Colour
    • White
  • Specials
    • Specification
    • Incl. protective grille
Datasheet/manual