Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS DL 18/2-100V :: VISATON ceiling-mounted speaker, 100 volt, 17 cm, white


VIS DL 18/2-100V

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling speaker
    • Technology
    • 100 V transmission technology
    • Colour
    • White
    • Noise
    • 90 dB
    • Material
    • Plastic housing, metal protective grille
  • Electrical values
    • Frequency range
    • 50 ... 20000 Hz
    • Resonance frequency
    • 90 Hz
  • Specials
    • Specification
    • 5/10/20 W, transformer adaptation
  • Measures
    • Installation dimension
    • 200 mm
  • Implementation
    • Protection class
    • IP 43

VISATON 17-cm (6.5") ceiling-mounted speaker 100 ohm, white

With corrosion-resistant grille, suitable for base mounting in ceilings of all materials using snap-in technology. Equipped with a two-way coaxial speaker. Quick assembly using a round ceiling cut-out into which the speaker with transformer and mounting ring is inserted. The stylish cover grille is quick and practical to fasten with a bayonet connection.

Connected to the 100-V power supply and level adjuster (where necessary) by a simple pressure spring mechanism (version with transformer).

- Transformer adaptation: 5, 10, 20 watt
- Transmission range: 50 - 20,000 Hz
- Mean sound pressure: 90 dB
- Resonance frequency: 90 Hz
- Installation diameter: 200 mm
- Basket diameter: 218 mm
- Protection class: IP 43
- Colour: white



Manufacturer : VISATON
Factory number : 50104
Package weight : 1.296 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling speaker
    • Technology
    • 100 V transmission technology
    • Colour
    • White
    • Noise
    • 90 dB
    • Material
    • Plastic housing, metal protective grille
  • Electrical values
    • Frequency range
    • 50 ... 20000 Hz
    • Resonance frequency
    • 90 Hz
  • Specials
    • Specification
    • 5/10/20 W, transformer adaptation
  • Measures
    • Installation dimension
    • 200 mm
  • Implementation
    • Protection class
    • IP 43
Datasheet/manual