Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS DK133-100 :: VISATON pressure chamber horn


VIS DK133-100

  • Product Description
  • Technical information
  • General
    • Type
    • Horn speaker
    • Technology
    • 100 V transmission technology
    • Colour
    • White
    • Noise
    • 107 dB
    • Material
    • Plastic housing
  • Measures
    • Height
    • 99 mm
  • Electrical values
    • Performance
    • 6 W
    • Frequency range
    • 570 ... 4400 Hz
  • Interfaces
    • Connection
    • Wire end ferrules
  • Specials
    • Specification
    • 6/3/1/1.5/0.6/0.4-W transformer adjustment
Pressure chamber horn speaker, waterproof design with 100 V transformer.
High IP protection class, high sound pressure, good speech intelligibility, compact design.

Applications:
• Public address systems in factory halls, stations, etc.
• External address system on vehicles
• Use in alarm systems

Characteristics:
• UV resistant
• Very high efficiency
• 100 V transformer

• Transformer adaptation 6/3/1.5/ 1/0.6 /0.4 W
• Sound pressure level 106 dB (1 W/1 m) @ 2800 Hz
• Frequency range (-10 dB) 570 - 4400 Hz
• Mean sound pressure level 100 dB (1 W/1 m)



Manufacturer : VISATON
Factory number : 50239
Package weight : 0.907 kg
RoHS : conform
Technical information
  • General
    • Type
    • Horn speaker
    • Technology
    • 100 V transmission technology
    • Colour
    • White
    • Noise
    • 107 dB
    • Material
    • Plastic housing
  • Measures
    • Height
    • 99 mm
  • Electrical values
    • Performance
    • 6 W
    • Frequency range
    • 570 ... 4400 Hz
  • Interfaces
    • Connection
    • Wire end ferrules
  • Specials
    • Specification
    • 6/3/1/1.5/0.6/0.4-W transformer adjustment
Datasheet/manual