Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELA PA-702 :: 100-V mixer amplifier, 35 W RMS/70 W MAX


ELA PA-702

  • Product Description
  • Technical information
  • General
    • Type
    • Mixing amplifier
    • Technology
    • 100 V transmission technology
    • Input
    • 1x Phono, 2x Front Micro, 1x AUX, Cinch
    • Colour
    • Black
  • Measures
    • Height
    • 85 mm
    • Width
    • 320 mm
    • Depth
    • 230 mm
  • Electrical values
    • Performance
    • 35/70 W
    • Frequency range
    • 65 ... 16000 Hz
  • Interfaces
    • Connection
    • Clamp connection
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC / 2.5 A

ELA mono mixer amplifier

• Silent operation thanks to cooling concept with no fan
• 2 low-impedance microphone inputs
• 1 AUX and 1 Phono input, switchable
• Speaker outputs via terminal connections
• Input and output sounds controller
• Three-way tone control for the output
• Connection for a microphone push-to-talk button to deactivate other sources during announcements
• Mains operation


• Output power: 35 WRMS, 70 WIMAX
• Mic input: 2 mV
• AUX input: 150 mV
• Phono input: 3 mV
• Loudspeaker output: 4/8 ohm, 100 V
• Frequency range: 65 - 16,000 Hz, ±3 dB
• Tone controller, bass: 10 dB/150 Hz
• Tone controller, middle: 10 dB/1 kHz
• Tone controller, treble: 10 dB/6 kHz
• Signal-to-noise ratio: > 55 dB
• THD (Total Harmonic Distortion): < 2%
• Power supply: 230 V˜/50 Hz/92 VA
• Permissible operating temperature: 0 - 40°C
• Dimensions: 320 x 85 x 230 mm
• Weight: 4.5 kg


The 100V-ELA technology concentrates on public address systems for background music,
announcement systems and sound engineering for events. Typical applications include: sports grounds and sports halls, department stores, factory buildings and warehouses, office buildings, churches, restaurants and hotels.



Manufacturer : MONACOR
Factory number : 17.1330
Package weight : 4.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mixing amplifier
    • Technology
    • 100 V transmission technology
    • Input
    • 1x Phono, 2x Front Micro, 1x AUX, Cinch
    • Colour
    • Black
  • Measures
    • Height
    • 85 mm
    • Width
    • 320 mm
    • Depth
    • 230 mm
  • Electrical values
    • Performance
    • 35/70 W
    • Frequency range
    • 65 ... 16000 Hz
  • Interfaces
    • Connection
    • Clamp connection
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC / 2.5 A