Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELA PA-402 :: 100-V mixer amplifier, 20 W RMS/40 W MAX


ELA PA-402

  • Product Description
  • Technical information
  • General
    • Type
    • Mixing amplifier
    • Technology
    • 100 V transmission technology
    • Input
    • 1x Phono, 2x Front Micro, 1x AUX, Cinch
    • Colour
    • Black
  • Measures
    • Height
    • 85 mm
    • Width
    • 320 mm
    • Depth
    • 230 mm
  • Electrical values
    • Performance
    • 20/40 W
    • Frequency range
    • 100 - 15000 Hz
  • Interfaces
    • Connection
    • Clamp connection
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC / 2.5 A

- Output power: 20 W RMS/40 W MAX
- Power supply: 230 V/12 V (2.5A)
- 2 front microphone inputs: 3 mV, low impedance (2 x 6.3 mm jack)
- 1 AUX input: 150 mV
- 1 Phono input: 3 mV, switchable, 1 x cinch
- Loudspeaker outputs: 4/8 ohm, 100 V via terminal connections
- Frequency range: 100 - 15,000 Hz, +/- 3 dB
- On/off level controller
- Tone controller, output: +/- 10 dB, 10 kHz
- Signal-to-noise ratio: > 55 dB
- THD (Total Harmonic Distortion): 5% (20W RMS)
- Dimensions: 320 x 85 x 230 mm

The 100V-ELA technology concentrates on public address systems for background music,
announcement systems and sound engineering for events. Typical applications include: sports grounds and sports halls, department stores, factory buildings and warehouses, office buildings, churches, restaurants and hotels.



Manufacturer : MONACOR
Factory number : 17.1320
Package weight : 4.526 kg
Technical information
  • General
    • Type
    • Mixing amplifier
    • Technology
    • 100 V transmission technology
    • Input
    • 1x Phono, 2x Front Micro, 1x AUX, Cinch
    • Colour
    • Black
  • Measures
    • Height
    • 85 mm
    • Width
    • 320 mm
    • Depth
    • 230 mm
  • Electrical values
    • Performance
    • 20/40 W
    • Frequency range
    • 100 - 15000 Hz
  • Interfaces
    • Connection
    • Clamp connection
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC / 2.5 A