Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELA EUL-30WS :: Two-piece wall speaker 15 W RMS


ELA EUL-30WS

  • Product Description
  • Technical information
  • General
    • Type
    • Wall speaker
    • Technology
    • 100 V transmission technology
    • Colour
    • White
    • Noise
    • 98 dB
    • Material
    • Plastic housing
  • Measures
    • Height
    • 192 mm
    • Width
    • 130 mm
    • Depth
    • 115 mm
  • Electrical values
    • Performance
    • 15/7,5/4/2/1 W
    • Frequency range
    • 80 ... 20000 Hz
  • Packaging
    • Packaging
    • 2 pieces

ELA pair of universal loudspeaker boxes

  • 100-V transmission technology, two-way design

  • EUL-80... with 25-mm dome tweeter, EUL-60... and EUL-30... with 11-mm dome tweeter

  • Excellent sound quality

  • 6-stage power switch

  • White plastic enclosure

  • Swivel-mounted assembly bracket

  • Can also be fitted in corners thanks to slanted housing shape


  • Frequency range: 80 - 20,000 Hz

  • Rated power (100 V) 15/7.5/4/2/1 WRMS

  • Avg. sound pressure (1 W/1 m) 87 dB

  • Max. rated sound pressure: 98 dB

  • Dimensions: 130 x 192 x 115 mm

  • Weight (per piece): 1.4 kg




Manufacturer : MONACOR
Factory number : 16.1160
Package weight : 3.68 kg
Technical information
  • General
    • Type
    • Wall speaker
    • Technology
    • 100 V transmission technology
    • Colour
    • White
    • Noise
    • 98 dB
    • Material
    • Plastic housing
  • Measures
    • Height
    • 192 mm
    • Width
    • 130 mm
    • Depth
    • 115 mm
  • Electrical values
    • Performance
    • 15/7,5/4/2/1 W
    • Frequency range
    • 80 ... 20000 Hz
  • Packaging
    • Packaging
    • 2 pieces