Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELA EDL-24WS :: Ceiling speaker 6 W RMS


ELA EDL-24WS

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling speaker
    • Technology
    • 100 V transmission technology
    • Colour
    • White
  • Measures
    • Height
    • 60 mm
    • Depth
    • 60 mm
  • Electrical values
    • Performance
    • 6 / 3 / 1.5 W
    • Frequency range
    • 100 ... 14000 Hz

ELA ceiling speaker
• 100-V transmission technology by audio transformer with power tapping
• Full-range speaker with high-frequency dome
• Plastic enclosure with metal protective grille
• ABS plastic material and self-extinguishing as per UL94V0
• For ceiling thicknesses: 10 - 40 mm

• Rated power (100 V): 6/3/1.5 W RMS adjustable
• Frequency range: 100 – 14000 Hz
• Dimensions: diameter 170 x 70 mm
• Installation hole: diameter 142 mm
• Installation depth: 60 mm
• Weight: 0.75 kg
• Colour: white



Manufacturer : MONACOR
Factory number : 16.1430
Package weight : 0.686 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling speaker
    • Technology
    • 100 V transmission technology
    • Colour
    • White
  • Measures
    • Height
    • 60 mm
    • Depth
    • 60 mm
  • Electrical values
    • Performance
    • 6 / 3 / 1.5 W
    • Frequency range
    • 100 ... 14000 Hz
Datasheet/manual