Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELA ECM 450 :: ELA Elektret desktop microphone


ELA ECM 450

  • Product Description
  • Technical information
  • General
    • Type
    • Electret desk microphone
    • Technology
    • 100 V transmission technology
  • Measures
    • Height
    • 50 mm
    • Width
    • 180 mm
    • Depth
    • 130 mm
  • Electrical values
    • Frequency range
    • 100 ... 12000 Hz
    • Sensitivity
    • 3,2 mV/Pa / 1 kHz / 600 W
  • Interfaces
    • Connection
    • 6.3 mm jack
  • Specials
    • Specification
    • Incl. 1.5 m connection cable
  • Implementation
    • power supply
    • Via enclosed power supply or batteries

· With gooseneck (210 mm), cardoid characteristic
· Volume control for voice and gongs
· Power supplied via power supply unit provided or batteries (not included)
· 1.5-m connection cable with 6.3-mm jack (on both sides)

Frequency range: 100 - 12,000 Hz
Sensitivity: 3.2 mV/Pa/1 kHz/600 W
Desktop housing dimensions: 180 x 50 x 130 mm

The 100V-ELA technology concentrates on public address systems for background music,
announcement systems and sound engineering for events. Typical applications
include: sports grounds and sports halls, department stores, factory buildings and warehouses, office buildings, churches,
restaurants and hotels.



Manufacturer : MONACOR
Factory number : 23.3370
Package weight : 1.433 kg
Technical information
  • General
    • Type
    • Electret desk microphone
    • Technology
    • 100 V transmission technology
  • Measures
    • Height
    • 50 mm
    • Width
    • 180 mm
    • Depth
    • 130 mm
  • Electrical values
    • Frequency range
    • 100 ... 12000 Hz
    • Sensitivity
    • 3,2 mV/Pa / 1 kHz / 600 W
  • Interfaces
    • Connection
    • 6.3 mm jack
  • Specials
    • Specification
    • Incl. 1.5 m connection cable
  • Implementation
    • power supply
    • Via enclosed power supply or batteries
Datasheet/manual