Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL MP 489360 :: M-PLAN real glass frame — 3-gang, diamond silver

Item-No.: EL MP 489360
Design:

Colour:

€62,50




EL MP 489360

  • Product Description
  • Technical information
  • General
    • Model
    • M-PLAN
    • Type
    • Real glass frame
    • Design
    • 3-fold
    • Colour
    • Diamond silver
    • Material
    • Glass

M-Plan real glass — pure elegance
Timeless, attractive and high quality: the M-Plan real glass frames have received numerous design awards.

System M — Versatility without limits
In System M, surfaces and materials can be combined to a virtually infinite degree. The frames and rockers are easy to replace, without having to change the inserts. This makes System M one of the most flexible switch ranges that adapts to all design requirements.



Manufacturer : MERTEN
Factory number : 489360
Package weight : 0.202 kg
RoHS : conform
Technical information
  • General
    • Model
    • M-PLAN
    • Type
    • Real glass frame
    • Design
    • 3-fold
    • Colour
    • Diamond silver
    • Material
    • Glass
Datasheet/manual