Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL MP 489119 :: M-PLAN real glass frame, one-way, brilliant white

Item-No.: EL MP 489119
Design:

Colour:

€22,20




EL MP 489119

  • Product Description
  • Technical information
  • General
    • Model
    • M-PLAN
    • Type
    • Real glass frame
    • Design
    • 1-fold
    • Colour
    • Brilliant white
    • Material
    • Glass

M-PLAN real glass frame, one-way



Manufacturer : MERTEN
Factory number : 489119
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Model
    • M-PLAN
    • Type
    • Real glass frame
    • Design
    • 1-fold
    • Colour
    • Brilliant white
    • Material
    • Glass
Datasheet/manual