Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 1M 389144 :: 1-M frame — 1-gang, white, glossy

Item-No.: EL 1M 389144
Technology:

Colour:

€1,65




EL 1M 389144

  • Product Description
  • Technical information
  • General
    • Model
    • 1-M
    • Type
    • Frame
    • Technology
    • 1-fold
    • Colour
    • White, gloss

1-M — simple yet versatile
1-M accentuates a dynamic transition from frames to rockers. A tried and tested design with brand new possibilities and all of the advantages of System M.

System M — Versatility without limits
In System M, surfaces and materials can be combined to a virtually infinite degree. The frames and rockers are easy to replace, without having to change the inserts. This makes System M one of the most flexible switch ranges that adapts to all design requirements.



Manufacturer : MERTEN
Factory number : 389144
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Model
    • 1-M
    • Type
    • Frame
    • Technology
    • 1-fold
    • Colour
    • White, gloss
Datasheet/manual