Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 1M 389119 :: System 1-M frame, single, polar white

Item-No.: EL 1M 389119
Technology:

Colour:

€1,65




EL 1M 389119

  • Product Description
  • Technical information
  • General
    • Model
    • 1-M
    • Type
    • Frame
    • Technology
    • 1-fold
    • Colour
    • Polar white, glossy

Classic, yet modern: The subtle redesign continues the existing lines, but also adds in terms of the soft reshaping to enhance clarity.

Small radii create a border between the frame and rocker switch, while generous radii harmoniously round off the corners.

1M frame, single, polar white, glossy



Manufacturer : MERTEN
Factory number : 389119
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Model
    • 1-M
    • Type
    • Frame
    • Technology
    • 1-fold
    • Colour
    • Polar white, glossy
Datasheet/manual