Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EHT CLASSIC N :: Electronic radiator thermostat, model N

Item-No.: EHT CLASSIC N

9,79 €
6
8,615 €
20
8,028 €
€9,79




CC-RT-N-EQ

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • With timed temperature control
    • Accessory
    • Incl. 1 adapters
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, included
    • Protection class
    • IP20
  • Measures
    • Width
    • 55 mm
    • Height
    • 60 mm
    • Depth
    • 102 mm
Radiator thermostat for scheduled controlling and smart regulation of the room temperature

  • Classic, elegant enclosure and compact design
  • Particularly quiet gear drive
  • Easy to use thanks to the diagonal arrangement of operating and display controls, even in inconvenient installation conditions
  • Easy to mount without having to drain any water or intervene in the heating system; no special tools required
  • Universal, suitable for the most common valve manufacturers
  • Can be used immediately using default programming
  • Comfortable, intuitive and precise adjustment of the target temperature (accurate to 0.5°C) on the dial itself
  • Can be adjusted to suit personal living habits — up to three heating phases (seven switching points) can be set for each weekday in the weekly program
  • Automatic anti-freeze function and temperature drop detection
  • Valve protection function: automatic protection against calcification thanks to regular valve drive
  • Boost function for heating up the radiator quickly and briefly
  • Tamper-proof thanks to child safety lock/operating lock

  • Technical data:
    Supply voltage: 2 x 1.5-V LR6/Mignon/AA (included)
    Power consumption: max. 100 mA
    Battery life: approx. three years (three heating cycles)
    Protection class: IP20
    Display: LC-Display
    Threaded connection: M30 x 1.5 (e.g. for Heimeier, MNG, Honeywell-Braukmann , Oventrop, Schlösser, Comap, Valf Sanayii, Idmar, Jaga, Junkers, Pegler, R.B.M., Watts, Danfoss RA with adapter)
    Weight: 160 g (including batteries)

    PLEASE CHECK THE COMPATIBILITY TO THE VALVES USED IN YOUR COUNTRY

    Included with delivery
    User manual in DE and EN (other languages on request)
    2 x 1.5-V Mignon batteries/LR6/AA
    Adapter for Danfoss valves (RA)
    Support ring


Manufacturer : EQIVA
Factory number : 132231K0A
Package weight : 0.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • With timed temperature control
    • Accessory
    • Incl. 1 adapters
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, included
    • Protection class
    • IP20
  • Measures
    • Width
    • 55 mm
    • Height
    • 60 mm
    • Depth
    • 102 mm