Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 24C256 MN6 :: CMOS serial EEPROM, 5 V, SO - 8

Item-No.: ST 24C256 MN6
€0,46
Category of goods: 1 = discountable

M24256BWMN6P = AT24C256BN-SH

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Design
    • Serial
    • Housing
    • SO-8
    • Memory
    • 256 Kb (32768x8)
    • Durability
    • 1.000.000
    • Temperature range
    • -40 … 85
    • Mounting form
    • SO-8
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 64 Bytes
    • Write Cycle
    • 5 ms
    • Cascade
    • 4
  • Measures
    • Length
    • 5.00 mm

CMOS serial EEPROM, 5 V, SO - 8



Manufacturer : ST MICROELECTRONICS
Factory number : M24256-BWMN6
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Design
    • Serial
    • Housing
    • SO-8
    • Memory
    • 256 Kb (32768x8)
    • Durability
    • 1.000.000
    • Temperature range
    • -40 … 85
    • Mounting form
    • SO-8
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 64 Bytes
    • Write Cycle
    • 5 ms
    • Cascade
    • 4
  • Measures
    • Length
    • 5.00 mm
Datasheet/manual