Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 24C16 MN6 :: CMOS serial EEPROM, 5 V, SO - 8

Item-No.: ST 24C16 MN6
€0,24
Category of goods: 1 = discountable

M24C16 = AT24C16A = AT24C16B

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Design
    • Serial
    • Housing
    • SO-8
    • Memory
    • 16 Kb (2048 x 8)
    • Durability
    • 1.000.000
    • Temperature range
    • -40 … 85
    • Mounting form
    • 8S1-JEDEC SOIC
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 16 Bytes
    • Write Cycle
    • 5 ms
  • Measures
    • Length
    • 5.00 mm

CMOS, serial, EEPROM, 5 V
I²C-Bus
Housing: SO-8
2048 x 8



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Design
    • Serial
    • Housing
    • SO-8
    • Memory
    • 16 Kb (2048 x 8)
    • Durability
    • 1.000.000
    • Temperature range
    • -40 … 85
    • Mounting form
    • 8S1-JEDEC SOIC
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 16 Bytes
    • Write Cycle
    • 5 ms
  • Measures
    • Length
    • 5.00 mm